Technical documents
Specifications
Brand
TE ConnectivitySeries
PLASTI-GRIP
Insulation
Insulated
Outer Ring Diameter
11.9mm
Inner Ring Diameter
6.35mm
Minimum Wire Size mm²
1mm²
Maximum Wire Size mm²
2.6mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Stud Size
6.35mm
Colour
Blue
Contact Plating
Tin
Contact Material
Copper
Thickness
0.8mm
Overall Length
27.9mm
Product details
TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals
PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
TE Connectivity Plasti-Grip Terminals
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivitySeries
PLASTI-GRIP
Insulation
Insulated
Outer Ring Diameter
11.9mm
Inner Ring Diameter
6.35mm
Minimum Wire Size mm²
1mm²
Maximum Wire Size mm²
2.6mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Stud Size
6.35mm
Colour
Blue
Contact Plating
Tin
Contact Material
Copper
Thickness
0.8mm
Overall Length
27.9mm
Product details
TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals
PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²