TE Connectivity Uninsulated Crimp Spade Connector, 0.26mm² to 1.65mm², 22AWG to 16AWG, M4 Stud Size

RS Stock No.: 680-5498PBrand: TE ConnectivityManufacturers Part No.: 130519
brand-logo
View all in Fork Terminals

Technical documents

Specifications

Insulation

Uninsulated

Width

7.1mm

Minimum Wire Size mm²

0.26mm²

Minimum Wire Size (mm²)

0.26mm²

Maximum Wire Size mm²

1.65mm²

Maximum Wire Size (mm²)

1.65mm²

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Stud Size

M4

Overall Length

15mm

Contact Plating

Tin

Contact Material

Copper

Country of Origin

United States

Product details

TE Connectivity SOLISTRAND Spade Tongue Crimp Terminals

SOLISTRAND spade tongue crimp terminals designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND spade tongue crimp terminals are made from fine grade high conductivity copper with tin plating and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping. The bell shape barrel entrance of these SOLISTRAND spade tongue crimp terminals makes the insertion of wires easier.

TE Connectivity SOLISTRAND Terminals and Splices

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Bag) (ex VAT)

TE Connectivity Uninsulated Crimp Spade Connector, 0.26mm² to 1.65mm², 22AWG to 16AWG, M4 Stud Size
Select packaging type

P.O.A.

Each (Supplied in a Bag) (ex VAT)

TE Connectivity Uninsulated Crimp Spade Connector, 0.26mm² to 1.65mm², 22AWG to 16AWG, M4 Stud Size
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Insulation

Uninsulated

Width

7.1mm

Minimum Wire Size mm²

0.26mm²

Minimum Wire Size (mm²)

0.26mm²

Maximum Wire Size mm²

1.65mm²

Maximum Wire Size (mm²)

1.65mm²

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Stud Size

M4

Overall Length

15mm

Contact Plating

Tin

Contact Material

Copper

Country of Origin

United States

Product details

TE Connectivity SOLISTRAND Spade Tongue Crimp Terminals

SOLISTRAND spade tongue crimp terminals designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND spade tongue crimp terminals are made from fine grade high conductivity copper with tin plating and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping. The bell shape barrel entrance of these SOLISTRAND spade tongue crimp terminals makes the insertion of wires easier.

TE Connectivity SOLISTRAND Terminals and Splices