Technical documents
Specifications
Brand
TE ConnectivityGender
Female
For Use With
Dynamic 2000 Connector Housing
Series
Dynamic 2000
Minimum Wire Size mm²
0.09mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.2mm²
Contact Plating
Gold
Minimum Wire Size AWG
28AWG
Contact Material
Copper Alloy
Maximum Wire Size AWG
24AWG
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Product details
TE Connectivity DYNAMIC D-2000 Series Crimp Contacts
DYNAMIC D-2000 series tab and receptacle contacts for use in DYNAMIC D-2100 series connector housings. When the contact is inserted into the housing a lance inside the housing secures it into place and produces an audible click to confirm secure locking. The contact can also be easily removed using the correct tooling. These DYNAMIC D-2000 series contacts have a twist resistant box type construction with 3 points of contact for increased electrical reliability. A long contact wiping length provides the high electrical reliability needed when used in industrial machinery.
Features and Benefits
• Twist resistant box style design
• 3 point contact design for electrical reliability
• Long contact wiping length
Product Application Information
DYNAMIC D-2100 connectors are suitable for use in most industrial signal applications.
TE Connectivity Dynamic 2000 Series
The D-2000 Series connectors are mainly for signal applications and incorporate a Keying system to prevent mis-mating. These D-2100 Series connectors have a 2.5 mm pitch with a maximum Voltage Rating of 250 Vac and a maximum Current Rating of 5 A with both ratings being dependent upon the number of ways and wire size used.
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
25
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
25
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityGender
Female
For Use With
Dynamic 2000 Connector Housing
Series
Dynamic 2000
Minimum Wire Size mm²
0.09mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.2mm²
Contact Plating
Gold
Minimum Wire Size AWG
28AWG
Contact Material
Copper Alloy
Maximum Wire Size AWG
24AWG
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Product details
TE Connectivity DYNAMIC D-2000 Series Crimp Contacts
DYNAMIC D-2000 series tab and receptacle contacts for use in DYNAMIC D-2100 series connector housings. When the contact is inserted into the housing a lance inside the housing secures it into place and produces an audible click to confirm secure locking. The contact can also be easily removed using the correct tooling. These DYNAMIC D-2000 series contacts have a twist resistant box type construction with 3 points of contact for increased electrical reliability. A long contact wiping length provides the high electrical reliability needed when used in industrial machinery.
Features and Benefits
• Twist resistant box style design
• 3 point contact design for electrical reliability
• Long contact wiping length
Product Application Information
DYNAMIC D-2100 connectors are suitable for use in most industrial signal applications.
TE Connectivity Dynamic 2000 Series
The D-2000 Series connectors are mainly for signal applications and incorporate a Keying system to prevent mis-mating. These D-2100 Series connectors have a 2.5 mm pitch with a maximum Voltage Rating of 250 Vac and a maximum Current Rating of 5 A with both ratings being dependent upon the number of ways and wire size used.