TE Connectivity, 250mm, RG58 Coaxial, Terminated50 Ω

RS Stock No.: 136-1775Brand: TE ConnectivityManufacturers Part No.: 1337769-1
brand-logo
View all in Coaxial Cable

Technical documents

Specifications

Terminated/Unterminated

Terminated

Coaxial Type

RG58

Characteristic Impedance

50 Ω

Length

250mm

Product details

TE Connectivity 50 Ohm BNC RF Coaxial Cable Assembly - BNC Straight Plug to BNC Straight Plug

50 Ohm BNC RF coaxial BNC straight plug to BNC straight plug cable assemblies for use with RG-58 coaxial cable. These 50 Ohm BNC RF coaxial BNC straight plug to BNC straight plug cable assemblies are typically used in audio/visual applications, and are available in various cable lengths and with the following body and contact plating options:

Part numbers 1337769-x have a nickel plated body and gold plated centre contact
Part numbers 1337771-x have a silver plated body and a silver plated centre contact

TE Connectivity

Connectors with PTFE insulators and silicone rubber gaskets.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity, 250mm, RG58 Coaxial, Terminated50 Ω

P.O.A.

TE Connectivity, 250mm, RG58 Coaxial, Terminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Terminated/Unterminated

Terminated

Coaxial Type

RG58

Characteristic Impedance

50 Ω

Length

250mm

Product details

TE Connectivity 50 Ohm BNC RF Coaxial Cable Assembly - BNC Straight Plug to BNC Straight Plug

50 Ohm BNC RF coaxial BNC straight plug to BNC straight plug cable assemblies for use with RG-58 coaxial cable. These 50 Ohm BNC RF coaxial BNC straight plug to BNC straight plug cable assemblies are typically used in audio/visual applications, and are available in various cable lengths and with the following body and contact plating options:

Part numbers 1337769-x have a nickel plated body and gold plated centre contact
Part numbers 1337771-x have a silver plated body and a silver plated centre contact

TE Connectivity

Connectors with PTFE insulators and silicone rubber gaskets.

You may be interested in