Technical documents
Specifications
Brand
TE ConnectivityTerminated/Unterminated
Terminated
Coaxial Type
RG58
Characteristic Impedance
50 Ω
Length
1m
Product details
TE Connectivity 50 Ohm BNC RF Coaxial Cable Assembly - BNC Straight Plug to BNC Straight Plug
50 Ohm BNC RF coaxial BNC straight plug to BNC straight plug cable assemblies for use with RG-58 coaxial cable. These 50 Ohm BNC RF coaxial BNC straight plug to BNC straight plug cable assemblies are typically used in audio/visual applications, and are available in various cable lengths and with the following body and contact plating options:
Part numbers 1337769-x have a nickel plated body and gold plated centre contact
Part numbers 1337771-x have a silver plated body and a silver plated centre contact
TE Connectivity
Connectors with PTFE insulators and silicone rubber gaskets.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityTerminated/Unterminated
Terminated
Coaxial Type
RG58
Characteristic Impedance
50 Ω
Length
1m
Product details
TE Connectivity 50 Ohm BNC RF Coaxial Cable Assembly - BNC Straight Plug to BNC Straight Plug
50 Ohm BNC RF coaxial BNC straight plug to BNC straight plug cable assemblies for use with RG-58 coaxial cable. These 50 Ohm BNC RF coaxial BNC straight plug to BNC straight plug cable assemblies are typically used in audio/visual applications, and are available in various cable lengths and with the following body and contact plating options:
Part numbers 1337769-x have a nickel plated body and gold plated centre contact
Part numbers 1337771-x have a silver plated body and a silver plated centre contact
TE Connectivity
Connectors with PTFE insulators and silicone rubber gaskets.