TE Connectivity Male BNC to Male BNC, 1m, RG58 Coaxial, Terminated50 Ω

RS Stock No.: 409-7020Brand: TE ConnectivityManufacturers Part No.: 1337771-4
brand-logo
View all in Coaxial Cable

Technical documents

Specifications

Terminated/Unterminated

Terminated

Connector 1

BNC

Connector 2

BNC

Coaxial Type

RG58

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

50 Ω

Length

1m

Connector A

BNC

Connector B

BNC

Connector B Gender

Male

Connector A Gender

Male

Product details

TE Connectivity 50 Ohm BNC RF Coaxial Cable Assembly - BNC Straight Plug to BNC Straight Plug

50 Ohm BNC RF coaxial BNC straight plug to BNC straight plug cable assemblies for use with RG-58 coaxial cable. These 50 Ohm BNC RF coaxial BNC straight plug to BNC straight plug cable assemblies are typically used in audio/visual applications, and are available in various cable lengths and with the following body and contact plating options:

Part numbers 1337769-x have a nickel plated body and gold plated centre contact
Part numbers 1337771-x have a silver plated body and a silver plated centre contact

TE Connectivity

Connectors with PTFE insulators and silicone rubber gaskets.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Male BNC to Male BNC, 1m, RG58 Coaxial, Terminated50 Ω

P.O.A.

TE Connectivity Male BNC to Male BNC, 1m, RG58 Coaxial, Terminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Terminated/Unterminated

Terminated

Connector 1

BNC

Connector 2

BNC

Coaxial Type

RG58

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

50 Ω

Length

1m

Connector A

BNC

Connector B

BNC

Connector B Gender

Male

Connector A Gender

Male

Product details

TE Connectivity 50 Ohm BNC RF Coaxial Cable Assembly - BNC Straight Plug to BNC Straight Plug

50 Ohm BNC RF coaxial BNC straight plug to BNC straight plug cable assemblies for use with RG-58 coaxial cable. These 50 Ohm BNC RF coaxial BNC straight plug to BNC straight plug cable assemblies are typically used in audio/visual applications, and are available in various cable lengths and with the following body and contact plating options:

Part numbers 1337769-x have a nickel plated body and gold plated centre contact
Part numbers 1337771-x have a silver plated body and a silver plated centre contact

TE Connectivity

Connectors with PTFE insulators and silicone rubber gaskets.