Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity PCB Mount Latching Power Relay, 12V dc Coil, 7A Switching Current, SPDT

RS Stock No.: 718-1878PBrand: TE ConnectivityManufacturers Part No.: 1393204-7
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

7A

Latching

Yes

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

21.1mm

Coil Resistance

119 Ω

Coil Power

1.21W

Life

20000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Height

14.9mm

Depth

16.2mm

Isolation Coil To Contact

4kV rms

Maximum Switching Power AC

1.75 kVA

Application

Power

Dimensions

21.1 x 14.9 x 16.2mm

Product details

TE Connectivity U/UB Series PCB Power Relay

U / UB series single pole PCB power relays with silver nickel 90/10 contacts. Series U PCB power relays (V23148-A) are monostable with a standard or sensitive coil (for details see datasheet on RS website). Series U/B PCB power relays (V23148-B) are bistable with a standard coils.

Fully sealed design
Operating Temperature Range -25 to +70°C
Switching Voltage 250 Vac
Creepage And Clearance 3.5 mm
Isolation Coil to Contact: 4000Vac
H 18.9, W 21.2, D 16.2

Approvals

UL

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Latching Power Relay, 12V dc Coil, 7A Switching Current, SPDT
Select packaging type

P.O.A.

TE Connectivity PCB Mount Latching Power Relay, 12V dc Coil, 7A Switching Current, SPDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

7A

Latching

Yes

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

21.1mm

Coil Resistance

119 Ω

Coil Power

1.21W

Life

20000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Height

14.9mm

Depth

16.2mm

Isolation Coil To Contact

4kV rms

Maximum Switching Power AC

1.75 kVA

Application

Power

Dimensions

21.1 x 14.9 x 16.2mm

Product details

TE Connectivity U/UB Series PCB Power Relay

U / UB series single pole PCB power relays with silver nickel 90/10 contacts. Series U PCB power relays (V23148-A) are monostable with a standard or sensitive coil (for details see datasheet on RS website). Series U/B PCB power relays (V23148-B) are bistable with a standard coils.

Fully sealed design
Operating Temperature Range -25 to +70°C
Switching Voltage 250 Vac
Creepage And Clearance 3.5 mm
Isolation Coil to Contact: 4000Vac
H 18.9, W 21.2, D 16.2

Approvals

UL