TE Connectivity 1 Way PCB DIP Switch SPST, DIP-FIX Actuator

RS Stock No.: 718-2358Brand: TE ConnectivityManufacturers Part No.: 1393546-1
brand-logo
View all in DIP & SIP Switches

Technical documents

Specifications

Number of Positions

1

Mounting Type

PCB

Contact Configuration

SPST

Package Style

DIP

Actuator Type

DIP-FIX

Contact Current Rating

500 mA @ 60 V dc

Country of Origin

Czech Republic

You may be interested in
APEM 1 Way Through Hole DIP Switch SPST, Raised Actuator
P.O.A.Each (In a Bag of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

TE Connectivity 1 Way PCB DIP Switch SPST, DIP-FIX Actuator

P.O.A.

TE Connectivity 1 Way PCB DIP Switch SPST, DIP-FIX Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
APEM 1 Way Through Hole DIP Switch SPST, Raised Actuator
P.O.A.Each (In a Bag of 5) (ex VAT)

Technical documents

Specifications

Number of Positions

1

Mounting Type

PCB

Contact Configuration

SPST

Package Style

DIP

Actuator Type

DIP-FIX

Contact Current Rating

500 mA @ 60 V dc

Country of Origin

Czech Republic

You may be interested in
APEM 1 Way Through Hole DIP Switch SPST, Raised Actuator
P.O.A.Each (In a Bag of 5) (ex VAT)