Technical documents
Specifications
Brand
TE ConnectivityMaterial
Copper Alloy
Current Rating
1.5A
Fixing Method
Surface Mount
Contact Plating
Nickel Plated
Dimensions
7 x 2.5 x 4mm
Height
4mm
Length
7mm
Width
2.5mm
Stock information temporarily unavailable.
P.O.A.
TE Connectivity 4mm Grounding Contact
1
P.O.A.
TE Connectivity 4mm Grounding Contact
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityMaterial
Copper Alloy
Current Rating
1.5A
Fixing Method
Surface Mount
Contact Plating
Nickel Plated
Dimensions
7 x 2.5 x 4mm
Height
4mm
Length
7mm
Width
2.5mm