Connector Seal Seal

RS Stock No.: 479-1716Brand: TE ConnectivityManufacturers Part No.: 1445420-1
brand-logo
View all in Circular Connector Seals

Technical documents

Specifications

Seal Type

Seal

Country of Origin

United States

Product details

Flange Seal

TE Connectivity CPC Series Miniature

Based on the successful and popular standard CPC series, these fully sealed IP67 power connectors 4 or 9 way, utilise precision-formed contacts that offer a rating of up to 7A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic. Ideally suited to industrial, instrumentation and transportation applications where size, contact density and environmental exposure are primary concerns.

Stock information temporarily unavailable.

P.O.A.

Connector Seal Seal

P.O.A.

Connector Seal Seal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Seal Type

Seal

Country of Origin

United States

Product details

Flange Seal

TE Connectivity CPC Series Miniature

Based on the successful and popular standard CPC series, these fully sealed IP67 power connectors 4 or 9 way, utilise precision-formed contacts that offer a rating of up to 7A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic. Ideally suited to industrial, instrumentation and transportation applications where size, contact density and environmental exposure are primary concerns.