Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
4
Mounting Type
Panel Mount
Connector Size
Miniature
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Current Rating
7.0A
Series
CPC Miniature
Body Orientation
Straight
Voltage Rating
600.0 V
Shell Size
8
Housing Material
Thermoplastic
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Product details
Receptacle, Panel Mount
From TE Connectivity, these Circular Plastic Connectors (CPC) Series Miniature receptacles are panel mount with a threaded connection that ensures secure mating attenuation with appropriate CPC Miniature connectors.
TE Connectivity CPC Series Miniature
Based on the successful and popular standard CPC series, these fully sealed IP67 power connectors 4 or 9 way, utilise precision-formed contacts that offer a rating of up to 7A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic. Ideally suited to industrial, instrumentation and transportation applications where size, contact density and environmental exposure are primary concerns.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
4
Mounting Type
Panel Mount
Connector Size
Miniature
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Current Rating
7.0A
Series
CPC Miniature
Body Orientation
Straight
Voltage Rating
600.0 V
Shell Size
8
Housing Material
Thermoplastic
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Product details
Receptacle, Panel Mount
From TE Connectivity, these Circular Plastic Connectors (CPC) Series Miniature receptacles are panel mount with a threaded connection that ensures secure mating attenuation with appropriate CPC Miniature connectors.
TE Connectivity CPC Series Miniature
Based on the successful and popular standard CPC series, these fully sealed IP67 power connectors 4 or 9 way, utilise precision-formed contacts that offer a rating of up to 7A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic. Ideally suited to industrial, instrumentation and transportation applications where size, contact density and environmental exposure are primary concerns.