Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity 0.8mm Grounding Contact

RS Stock No.: 186-4961Brand: TE ConnectivityManufacturers Part No.: 1447009-5
brand-logo
View all in Grounding Contacts

Technical documents

Specifications

Material

Copper Alloy

Current Rating

0.5A

Fixing Method

Surface Mount

Contact Resistance

Dimensions

2 x 0.8mm

Height

0.8mm

Length

0.6mm

Width

2mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

TE Connectivity 0.8mm Grounding Contact

P.O.A.

Each (Supplied as a Tape) (ex VAT)

TE Connectivity 0.8mm Grounding Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Material

Copper Alloy

Current Rating

0.5A

Fixing Method

Surface Mount

Contact Resistance

Dimensions

2 x 0.8mm

Height

0.8mm

Length

0.6mm

Width

2mm

Country of Origin

China