Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity 0.6mm Pitch 200 Way, Right Angle SMT Mount DDR2 DIMM Socket ,1.8 V

RS Stock No.: 542-2685Brand: TE ConnectivityManufacturers Part No.: 1473005-4
brand-logo
View all in Memory Sockets

Technical documents

Specifications

Memory Socket Type

DIMM Socket

Gender

Female

Body Orientation

Right Angle

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Number Of Contacts

200

Pitch

0.6mm

Mounting Type

Surface Mount

Termination Method

Solder

Housing Material

Thermoplastic

SDRAM Type

DDR2

Minimum Operating Temperature

-55°C

Voltage Rating

1.8 V

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

TE Connectivity 0.6mm DDR SO DIMM Memory Sockets

Memory sockets designed for providing a reliable connection to SGRAM JEDEC SO DIMM (Small Outline Dual Inline Memory Modules) with a DDR1 or DDR2 data rate. These SO DIMM memory sockets feature mechanical voltage keying in a standard format and reverse (part number 1473149-4). Cam-in module loading provides easy memory module insertion and locking ejector latches provide a secure module retention and enable easy release. Solder pegs are featured for a secure connection to the PCB. These SO DIMM memory sockets have a standard profile design apart from part numbers 1612618-X which have an ultra-high profile.

Features and Benefits

• Latches for secure connection to memory module
• Mechanical voltage keying
• Cam-in module loading
• Solder pegs for secure connection to PCB

Applications

These DDR SO DIMM memory sockets provide a reliable interconnection to both standard and custom memory modules in a wide range of applications. Applications include notebook PCs, printers, servers, workstations, storage and various communication memory applications.

Memory Card Connectors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 0.6mm Pitch 200 Way, Right Angle SMT Mount DDR2 DIMM Socket ,1.8 V

P.O.A.

TE Connectivity 0.6mm Pitch 200 Way, Right Angle SMT Mount DDR2 DIMM Socket ,1.8 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 99P.O.A.
100 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Memory Socket Type

DIMM Socket

Gender

Female

Body Orientation

Right Angle

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Number Of Contacts

200

Pitch

0.6mm

Mounting Type

Surface Mount

Termination Method

Solder

Housing Material

Thermoplastic

SDRAM Type

DDR2

Minimum Operating Temperature

-55°C

Voltage Rating

1.8 V

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

TE Connectivity 0.6mm DDR SO DIMM Memory Sockets

Memory sockets designed for providing a reliable connection to SGRAM JEDEC SO DIMM (Small Outline Dual Inline Memory Modules) with a DDR1 or DDR2 data rate. These SO DIMM memory sockets feature mechanical voltage keying in a standard format and reverse (part number 1473149-4). Cam-in module loading provides easy memory module insertion and locking ejector latches provide a secure module retention and enable easy release. Solder pegs are featured for a secure connection to the PCB. These SO DIMM memory sockets have a standard profile design apart from part numbers 1612618-X which have an ultra-high profile.

Features and Benefits

• Latches for secure connection to memory module
• Mechanical voltage keying
• Cam-in module loading
• Solder pegs for secure connection to PCB

Applications

These DDR SO DIMM memory sockets provide a reliable interconnection to both standard and custom memory modules in a wide range of applications. Applications include notebook PCs, printers, servers, workstations, storage and various communication memory applications.

Memory Card Connectors