TE Connectivity ADK Series Zinc D Sub Backshell, 9 Way, Strain Relief

RS Stock No.: 682-7337Brand: TE ConnectivityManufacturers Part No.: 1478762-9Distrelec Article No.: 11034335
brand-logo
View all in D Sub Backshells

Technical documents

Specifications

Number Of Contacts

9

Housing Material

Zinc

D-Sub Shell Size

E

Body Orientation

Straight

Colour

Silver

Strain Relief

Yes

Series

ADK

Product details

ADK Backshells

Nickel plated die-cast zinc ADK backshells come as a complete kit comprising Shells, jackscrews and cable grommets to suit 4, 5, 7 and 9mm cable diameters.
These backshells have self tapping T10 screws, a suitable driver would be 736-181

Stock information temporarily unavailable.

P.O.A.

TE Connectivity ADK Series Zinc D Sub Backshell, 9 Way, Strain Relief
Select packaging type

P.O.A.

TE Connectivity ADK Series Zinc D Sub Backshell, 9 Way, Strain Relief
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Number Of Contacts

9

Housing Material

Zinc

D-Sub Shell Size

E

Body Orientation

Straight

Colour

Silver

Strain Relief

Yes

Series

ADK

Product details

ADK Backshells

Nickel plated die-cast zinc ADK backshells come as a complete kit comprising Shells, jackscrews and cable grommets to suit 4, 5, 7 and 9mm cable diameters.
These backshells have self tapping T10 screws, a suitable driver would be 736-181