Technical documents
Specifications
Brand
TE ConnectivityRibbon Cable Type
Flat
Connector 1
Micro-MaTch IDC
Connector 2
Micro-MaTch IDC
Pitch
1.27mm
Connector 1 Gender
Male
Terminated/Unterminated
Terminated
Number of Ways
6
Connector 2 Gender
Male
Screened/Unscreened
Unscreened
Series
Micro-Match
Length
250mm
Sheath Colour
Grey
Standards Met
RoHS Compliant
Operating Temperature Range
-40 → +105 °C
Product details
Jumper Cable Assemblies
Miniature connector system 1.27mm pitch
Patented contact design eliminates fretting corrosion
Jumper cables available in various positions and 3 lengths
Uses 0.050 pitch ribbon cable
Temperature rating -40°C → +105°C
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
| quantity | Unit price |
|---|---|
| 5 - 120 | P.O.A. |
| 125 - 495 | P.O.A. |
| 500 - 1245 | P.O.A. |
| 1250 - 2495 | P.O.A. |
| 2500+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityRibbon Cable Type
Flat
Connector 1
Micro-MaTch IDC
Connector 2
Micro-MaTch IDC
Pitch
1.27mm
Connector 1 Gender
Male
Terminated/Unterminated
Terminated
Number of Ways
6
Connector 2 Gender
Male
Screened/Unscreened
Unscreened
Series
Micro-Match
Length
250mm
Sheath Colour
Grey
Standards Met
RoHS Compliant
Operating Temperature Range
-40 → +105 °C
Product details
Jumper Cable Assemblies
Miniature connector system 1.27mm pitch
Patented contact design eliminates fretting corrosion
Jumper cables available in various positions and 3 lengths
Uses 0.050 pitch ribbon cable
Temperature rating -40°C → +105°C
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
