TE Connectivity Micro-MaTch Series Flat Ribbon Cable, 8-Way, 1.27mm Pitch, 150mm Length, Micro-MaTch IDC to Micro-MaTch

RS Stock No.: 532-5348Brand: TE ConnectivityManufacturers Part No.: 1483352-2
brand-logo
View all in Ribbon Cable

Technical documents

Specifications

Ribbon Cable Type

Flat

Connector 1

Micro-MaTch IDC

Connector 2

Micro-MaTch IDC

Pitch

1.27mm

Connector 1 Gender

Male

Terminated/Unterminated

Terminated

Number of Ways

8

Connector 2 Gender

Male

Screened/Unscreened

Unscreened

Series

Micro-Match

Length

150mm

Sheath Colour

Grey

Standards Met

RoHS Compliant

Operating Temperature Range

-40 → +105 °C

Product details

Jumper Cable Assemblies

Miniature connector system 1.27mm pitch
Patented contact design eliminates fretting corrosion
Jumper cables available in various positions and 3 lengths
Uses 0.050 pitch ribbon cable
Temperature rating -40°C → +105°C

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Micro-MaTch Series Flat Ribbon Cable, 8-Way, 1.27mm Pitch, 150mm Length, Micro-MaTch IDC to Micro-MaTch

P.O.A.

TE Connectivity Micro-MaTch Series Flat Ribbon Cable, 8-Way, 1.27mm Pitch, 150mm Length, Micro-MaTch IDC to Micro-MaTch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250+P.O.A.

Technical documents

Specifications

Ribbon Cable Type

Flat

Connector 1

Micro-MaTch IDC

Connector 2

Micro-MaTch IDC

Pitch

1.27mm

Connector 1 Gender

Male

Terminated/Unterminated

Terminated

Number of Ways

8

Connector 2 Gender

Male

Screened/Unscreened

Unscreened

Series

Micro-Match

Length

150mm

Sheath Colour

Grey

Standards Met

RoHS Compliant

Operating Temperature Range

-40 → +105 °C

Product details

Jumper Cable Assemblies

Miniature connector system 1.27mm pitch
Patented contact design eliminates fretting corrosion
Jumper cables available in various positions and 3 lengths
Uses 0.050 pitch ribbon cable
Temperature rating -40°C → +105°C

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).