Technical documents
Specifications
Brand
TE ConnectivityRibbon Cable Type
Flat
Connector 1
Micro-MaTch IDC
Connector 2
Micro-MaTch IDC
Pitch
1.27mm
Connector 1 Gender
Male
Terminated/Unterminated
Terminated
Number of Ways
8
Connector 2 Gender
Male
Screened/Unscreened
Unscreened
Series
Micro-Match
Length
250mm
Sheath Colour
Grey
Standards Met
RoHS Compliant
Operating Temperature Range
-40 → +105 °C
Connector B Gender
Male
Product details
Jumper Cable Assemblies
Miniature connector system 1.27mm pitch
Patented contact design eliminates fretting corrosion
Jumper cables available in various positions and 3 lengths
Uses 0.050 pitch ribbon cable
Temperature rating -40°C → +105°C
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 120 | P.O.A. |
125 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityRibbon Cable Type
Flat
Connector 1
Micro-MaTch IDC
Connector 2
Micro-MaTch IDC
Pitch
1.27mm
Connector 1 Gender
Male
Terminated/Unterminated
Terminated
Number of Ways
8
Connector 2 Gender
Male
Screened/Unscreened
Unscreened
Series
Micro-Match
Length
250mm
Sheath Colour
Grey
Standards Met
RoHS Compliant
Operating Temperature Range
-40 → +105 °C
Connector B Gender
Male
Product details
Jumper Cable Assemblies
Miniature connector system 1.27mm pitch
Patented contact design eliminates fretting corrosion
Jumper cables available in various positions and 3 lengths
Uses 0.050 pitch ribbon cable
Temperature rating -40°C → +105°C
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.