TE Connectivity MICRO-MATCH Series Ribbon Cable Assembly, 100mm Length, Micro-MaTch IDC to Micro-MaTch IDC

RS Stock No.: 163-9396Brand: TE ConnectivityManufacturers Part No.: 1483353-1
brand-logo
View all in Ribbon Cable

Technical documents

Specifications

Connector 1

Micro-MaTch IDC

Connector 2

Micro-MaTch IDC

Connector 1 Gender

Male

Connector 2 Gender

Male

Series

Micro-Match

Length

100mm

Product details

Jumper Cable Assemblies

Miniature connector system 1.27mm pitch
Patented contact design eliminates fretting corrosion
Jumper cables available in various positions and 3 lengths
Uses 0.050 pitch ribbon cable
Temperature rating -40°C → +105°C

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

P.O.A.

TE Connectivity MICRO-MATCH Series Ribbon Cable Assembly, 100mm Length, Micro-MaTch IDC to Micro-MaTch IDC

P.O.A.

TE Connectivity MICRO-MATCH Series Ribbon Cable Assembly, 100mm Length, Micro-MaTch IDC to Micro-MaTch IDC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Connector 1

Micro-MaTch IDC

Connector 2

Micro-MaTch IDC

Connector 1 Gender

Male

Connector 2 Gender

Male

Series

Micro-Match

Length

100mm

Product details

Jumper Cable Assemblies

Miniature connector system 1.27mm pitch
Patented contact design eliminates fretting corrosion
Jumper cables available in various positions and 3 lengths
Uses 0.050 pitch ribbon cable
Temperature rating -40°C → +105°C

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).