TE Connectivity MICRO-MATCH Series Ribbon Cable Assembly, 150mm Length, Micro-MaTch IDC to Micro-MaTch IDC

RS Stock No.: 163-9397Brand: TE ConnectivityManufacturers Part No.: 1483353-2
brand-logo
View all in Ribbon Cable

Technical documents

Specifications

Connector 1

Micro-MaTch IDC

Connector 2

Micro-MaTch IDC

Series

Micro-Match

Length

150mm

Connector A

IDC

Connector B

IDC

Product details

Jumper Cable Assemblies

Miniature connector system 1.27mm pitch
Patented contact design eliminates fretting corrosion
Jumper cables available in various positions and 3 lengths
Uses 0.050 pitch ribbon cable
Temperature rating -40°C → +105°C

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity MICRO-MATCH Series Ribbon Cable Assembly, 150mm Length, Micro-MaTch IDC to Micro-MaTch IDC

P.O.A.

TE Connectivity MICRO-MATCH Series Ribbon Cable Assembly, 150mm Length, Micro-MaTch IDC to Micro-MaTch IDC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Connector 1

Micro-MaTch IDC

Connector 2

Micro-MaTch IDC

Series

Micro-Match

Length

150mm

Connector A

IDC

Connector B

IDC

Product details

Jumper Cable Assemblies

Miniature connector system 1.27mm pitch
Patented contact design eliminates fretting corrosion
Jumper cables available in various positions and 3 lengths
Uses 0.050 pitch ribbon cable
Temperature rating -40°C → +105°C

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.