TE Connectivity MICRO-MATCH Series Flat Ribbon Cable, 20-Way, 250mm Length, Micro-MaTch IDC to Micro-MaTch IDC

RS Stock No.: 532-9766Brand: TE ConnectivityManufacturers Part No.: 1483358-3
brand-logo
View all in Ribbon Cable

Technical documents

Specifications

Ribbon Cable Type

Flat

Connector 1

Micro-MaTch IDC

Connector 2

Micro-MaTch IDC

Connector 1 Gender

Male

Number of Ways

20

Connector 2 Gender

Male

Series

Micro-Match

Length

250mm

Country of Origin

Czech Republic

Product details

Jumper Cable Assemblies

Miniature connector system 1.27mm pitch
Patented contact design eliminates fretting corrosion
Jumper cables available in various positions and 3 lengths
Uses 0.050 pitch ribbon cable
Temperature rating -40°C → +105°C

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Stock information temporarily unavailable.

P.O.A.

TE Connectivity MICRO-MATCH Series Flat Ribbon Cable, 20-Way, 250mm Length, Micro-MaTch IDC to Micro-MaTch IDC

P.O.A.

TE Connectivity MICRO-MATCH Series Flat Ribbon Cable, 20-Way, 250mm Length, Micro-MaTch IDC to Micro-MaTch IDC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.

Technical documents

Specifications

Ribbon Cable Type

Flat

Connector 1

Micro-MaTch IDC

Connector 2

Micro-MaTch IDC

Connector 1 Gender

Male

Number of Ways

20

Connector 2 Gender

Male

Series

Micro-Match

Length

250mm

Country of Origin

Czech Republic

Product details

Jumper Cable Assemblies

Miniature connector system 1.27mm pitch
Patented contact design eliminates fretting corrosion
Jumper cables available in various positions and 3 lengths
Uses 0.050 pitch ribbon cable
Temperature rating -40°C → +105°C

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).