Technical documents
Specifications
Brand
TE ConnectivityGender
Male
Series
PIDG
Insulation
Insulated
Insulation Material
PVC
Minimum Wire Size mm²
0.25mm²
Shrouded/Unshrouded
Unshrouded
Maximum Wire Size mm²
1.6mm²
Minimum Wire Size AWG
22AWG
Overall Length
27.4mm
Maximum Wire Size AWG
16AWG
Blade Length
13mm
Inner Diameter
3.5mm
Blade Width
4.6mm
Blade Thickness
0.78mm
Hooked
Yes
Colour
Black
Contact Plating
Tin
Contact Material
Copper
Product details
TE Connectivity PIDG Blade Wire Crimp Terminals
PIDG blade wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG blade wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.
Approvals
UL recognised
TE Connectivity PIDG Terminals
P.O.A.
100
P.O.A.
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
100 - 900 | P.O.A. |
1000 - 2400 | P.O.A. |
2500 - 4900 | P.O.A. |
5000 - 9900 | P.O.A. |
10000+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityGender
Male
Series
PIDG
Insulation
Insulated
Insulation Material
PVC
Minimum Wire Size mm²
0.25mm²
Shrouded/Unshrouded
Unshrouded
Maximum Wire Size mm²
1.6mm²
Minimum Wire Size AWG
22AWG
Overall Length
27.4mm
Maximum Wire Size AWG
16AWG
Blade Length
13mm
Inner Diameter
3.5mm
Blade Width
4.6mm
Blade Thickness
0.78mm
Hooked
Yes
Colour
Black
Contact Plating
Tin
Contact Material
Copper
Product details
TE Connectivity PIDG Blade Wire Crimp Terminals
PIDG blade wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG blade wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.
Approvals
UL recognised