TE Connectivity DPDT, On-(On) Rocker Switch PCB

RS Stock No.: 161-8523Brand: TE ConnectivityManufacturers Part No.: 1571987-2
brand-logo
View all in Rocker Switches

Technical documents

Specifications

Contact Configuration

DPDT

Switch Operation

On-(On)

Panel Cut Out Width

10.62mm

Panel Cut Out Height

17.96mm

Contact Current Rating

5 A

Illuminated

No

Actuator Colour

Black

Mounting Type

PCB

Actuator Shape

Rectangular

DC Voltage Rating

28V

Panel Cut Out Size

17.96 x 10.62mm

AC Voltage Rating

120 V, 250V

Mechanical Life

400000Operations

Minimum Operating Temperature

-30°C

Contact Resistance

10mΩ

Operating Temperature Range

-30 → +85°C

Case Material

Thermoplastic

Contact Material

Silver

Maximum Operating Temperature

+85°C

Product details

Gemini A Series

Break before make contact timing
G and Q contacts have UL recognation
Sealed versions to IP67

Tyco Series

Stock information temporarily unavailable.

P.O.A.

TE Connectivity DPDT, On-(On) Rocker Switch PCB

P.O.A.

TE Connectivity DPDT, On-(On) Rocker Switch PCB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Contact Configuration

DPDT

Switch Operation

On-(On)

Panel Cut Out Width

10.62mm

Panel Cut Out Height

17.96mm

Contact Current Rating

5 A

Illuminated

No

Actuator Colour

Black

Mounting Type

PCB

Actuator Shape

Rectangular

DC Voltage Rating

28V

Panel Cut Out Size

17.96 x 10.62mm

AC Voltage Rating

120 V, 250V

Mechanical Life

400000Operations

Minimum Operating Temperature

-30°C

Contact Resistance

10mΩ

Operating Temperature Range

-30 → +85°C

Case Material

Thermoplastic

Contact Material

Silver

Maximum Operating Temperature

+85°C

Product details

Gemini A Series

Break before make contact timing
G and Q contacts have UL recognation
Sealed versions to IP67

Tyco Series