Technical documents
Specifications
Brand
TE ConnectivityGender
Female
For Use With
VAL-U-LOK Connector Housing
Series
VAL-U-LOK
Minimum Wire Size mm²
0.2mm²
Minimum Wire Size (mm²)
0.2mm²
Maximum Wire Size mm²
0.8mm²
Termination Method
Crimp
Maximum Wire Size (mm²)
0.8mm²
Contact Plating
Tin
Minimum Wire Size AWG
24AWG
Minimum Wire Size (AWG)
24AWG
Contact Material
Brass
Maximum Wire Size AWG
18AWG
Maximum Wire Size (AWG)
18AWG
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Country of Origin
China
Product details
Crimp Contacts
A range of Crimp Contacts for use in Val-U-Lok housings.
Crimp, snap-in pin and receptacle contacts for either 22-18 AWG or 26-22 AWG or 0.2-0.8 mm² or 1.25-1.4 mm² wire
TE Connectivity VAL-U-LOK Series Connector System
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityGender
Female
For Use With
VAL-U-LOK Connector Housing
Series
VAL-U-LOK
Minimum Wire Size mm²
0.2mm²
Minimum Wire Size (mm²)
0.2mm²
Maximum Wire Size mm²
0.8mm²
Termination Method
Crimp
Maximum Wire Size (mm²)
0.8mm²
Contact Plating
Tin
Minimum Wire Size AWG
24AWG
Minimum Wire Size (AWG)
24AWG
Contact Material
Brass
Maximum Wire Size AWG
18AWG
Maximum Wire Size (AWG)
18AWG
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Country of Origin
China
Product details
Crimp Contacts
A range of Crimp Contacts for use in Val-U-Lok housings.
Crimp, snap-in pin and receptacle contacts for either 22-18 AWG or 26-22 AWG or 0.2-0.8 mm² or 1.25-1.4 mm² wire