TE Connectivity VAL-U-LOK Series Female Crimp Terminal, 24AWG Min, 18AWG Max

RS Stock No.: 496-0322Brand: TE ConnectivityManufacturers Part No.: 1586315-1Distrelec Article No.: 14420881
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Gender

Female

For Use With

VAL-U-LOK Connector Housing

Series

VAL-U-LOK

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

0.8mm²

Termination Method

Crimp

Minimum Wire Size AWG

24AWG

Contact Plating

Tin

Maximum Wire Size AWG

18AWG

Contact Material

Brass

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

Crimp Contacts

A range of Crimp Contacts for use in Val-U-Lok housings.

Crimp, snap-in pin and receptacle contacts for either 22-18 AWG or 26-22 AWG or 0.2-0.8 mm² or 1.25-1.4 mm² wire

TE Connectivity VAL-U-LOK Series Connector System

Stock information temporarily unavailable.

P.O.A.

TE Connectivity VAL-U-LOK Series Female Crimp Terminal, 24AWG Min, 18AWG Max
Select packaging type

P.O.A.

TE Connectivity VAL-U-LOK Series Female Crimp Terminal, 24AWG Min, 18AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
100 - 900P.O.A.
1000 - 2400P.O.A.
2500 - 4900P.O.A.
5000 - 9900P.O.A.
10000+P.O.A.

Technical documents

Specifications

Gender

Female

For Use With

VAL-U-LOK Connector Housing

Series

VAL-U-LOK

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

0.8mm²

Termination Method

Crimp

Minimum Wire Size AWG

24AWG

Contact Plating

Tin

Maximum Wire Size AWG

18AWG

Contact Material

Brass

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

Crimp Contacts

A range of Crimp Contacts for use in Val-U-Lok housings.

Crimp, snap-in pin and receptacle contacts for either 22-18 AWG or 26-22 AWG or 0.2-0.8 mm² or 1.25-1.4 mm² wire

TE Connectivity VAL-U-LOK Series Connector System