Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M5 Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow

RS Stock No.: 680-5564Brand: TE ConnectivityManufacturers Part No.: 160293
brand-logo
View all in Ring Terminals

Technical documents

Specifications

Series

PLASTI-GRIP

Insulation

Insulated

Insulation Material

PVC

Maximum Wire Size mm²

6.6mm²

Minimum Wire Size mm²

2.6mm²

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

12AWG

Stud Size

M5

Colour

Yellow

Contact Material

Copper

Contact Plating

Tin

Overall Length

33.7mm

Product details

TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals

PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M5 Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow
Select packaging type

P.O.A.

TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M5 Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
100 - 400P.O.A.
500 - 900P.O.A.
1000 - 2400P.O.A.
2500 - 4900P.O.A.
5000+P.O.A.

Technical documents

Specifications

Series

PLASTI-GRIP

Insulation

Insulated

Insulation Material

PVC

Maximum Wire Size mm²

6.6mm²

Minimum Wire Size mm²

2.6mm²

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

12AWG

Stud Size

M5

Colour

Yellow

Contact Material

Copper

Contact Plating

Tin

Overall Length

33.7mm

Product details

TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals

PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals