TE Connectivity PIDG FASTON .250 Yellow Insulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 4mm² to

RS Stock No.: 842-309Brand: TE ConnectivityManufacturers Part No.: 160314-2
brand-logo
View all in Spade Connectors

Technical documents

Specifications

Type

Receptacle

Series

PIDG FASTON .250

Minimum Wire Size mm²

4mm²

Gender

Female

Minimum Wire Size (mm²)

4mm²

Maximum Wire Size mm²

6mm²

Maximum Wire Size (mm²)

6mm²

Tab Size

6.35 x 0.81mm

Insulation

Insulated

Minimum Wire Size AWG

11AWG

Maximum Wire Size AWG

10AWG

Minimum Wire Size (AWG)

11AWG

Maximum Wire Size (AWG)

10AWG

Termination Method

Crimp

Colour

Yellow

Contact Material

Brass

Contact Plating

Brass

Insulation Material

Nylon

Overall Length

26mm

Country of Origin

Mexico

Product details

TE Connectivity PIDG Faston 250 Receptacle Wire Crimp Terminals

PIDG (Pre-Insulated Diamond Grip) FASTON 250 receptacle wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG receptacle terminals consist of a precision-formed high conductivity copper body and barrel. The wire barrel is surrounded with both a copper and nylon colour coded sleeve. The copper sleeve surrounding the barrel provides improved wire insulation support after crimping allowing the wire to bend without fraying the insulation or breaking the conductor. The nylon sleeves are colour coded according to wire-size to assist with identification. Inside the PIDG receptacle terminal wire barrel are serrations which provide maximum contact and tensile strength after crimping. The construction of these PIDG terminals and the use of specialised tool dies allows for uniform insulation thickness under crimping pressure. This pressure is then transmitted evenly to the centre of the crimping area to produce a uniform and reliable crimp. These PIDG receptacle terminals also feature a funnelled wire entry which prevents turned back wire strands and allows fast wire insertion during high-speed production. Available with various wire sizes, these PIDG receptacle terminals offer a versatile solution to a wide range of wiring applications

High conductivity copper body
Copper sleeve for improved wire insulation support
Serrations in wire barrel for maximum contact and tensile strength
Colour coded sleeves for easy wire size and tooling identification
Funnelled wire entry for easy wire insertion
Designed enables a reliable and uniform crimp

Application

These PIDG wire terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.

TE Connectivity PIDG Terminals

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PIDG FASTON .250 Yellow Insulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 4mm² to

P.O.A.

TE Connectivity PIDG FASTON .250 Yellow Insulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 4mm² to
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
100 - 900P.O.A.
1000 - 2400P.O.A.
2500 - 4900P.O.A.
5000 - 9900P.O.A.
10000+P.O.A.

Technical documents

Specifications

Type

Receptacle

Series

PIDG FASTON .250

Minimum Wire Size mm²

4mm²

Gender

Female

Minimum Wire Size (mm²)

4mm²

Maximum Wire Size mm²

6mm²

Maximum Wire Size (mm²)

6mm²

Tab Size

6.35 x 0.81mm

Insulation

Insulated

Minimum Wire Size AWG

11AWG

Maximum Wire Size AWG

10AWG

Minimum Wire Size (AWG)

11AWG

Maximum Wire Size (AWG)

10AWG

Termination Method

Crimp

Colour

Yellow

Contact Material

Brass

Contact Plating

Brass

Insulation Material

Nylon

Overall Length

26mm

Country of Origin

Mexico

Product details

TE Connectivity PIDG Faston 250 Receptacle Wire Crimp Terminals

PIDG (Pre-Insulated Diamond Grip) FASTON 250 receptacle wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG receptacle terminals consist of a precision-formed high conductivity copper body and barrel. The wire barrel is surrounded with both a copper and nylon colour coded sleeve. The copper sleeve surrounding the barrel provides improved wire insulation support after crimping allowing the wire to bend without fraying the insulation or breaking the conductor. The nylon sleeves are colour coded according to wire-size to assist with identification. Inside the PIDG receptacle terminal wire barrel are serrations which provide maximum contact and tensile strength after crimping. The construction of these PIDG terminals and the use of specialised tool dies allows for uniform insulation thickness under crimping pressure. This pressure is then transmitted evenly to the centre of the crimping area to produce a uniform and reliable crimp. These PIDG receptacle terminals also feature a funnelled wire entry which prevents turned back wire strands and allows fast wire insertion during high-speed production. Available with various wire sizes, these PIDG receptacle terminals offer a versatile solution to a wide range of wiring applications

High conductivity copper body
Copper sleeve for improved wire insulation support
Serrations in wire barrel for maximum contact and tensile strength
Colour coded sleeves for easy wire size and tooling identification
Funnelled wire entry for easy wire insertion
Designed enables a reliable and uniform crimp

Application

These PIDG wire terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.

TE Connectivity PIDG Terminals