TE Connectivity Positive Lock .250 Mk I Series Female Crimp Terminal, 20AWG Min, 15AWG Max

RS Stock No.: 190-3618Brand: TE ConnectivityManufacturers Part No.: 160759-4
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Gender

Female

For Use With

Positive Lock .250 Mk I Connector Housing

Series

Positive Lock .250 Mk I

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Termination Method

Crimp

Minimum Wire Size AWG

20AWG

Contact Plating

Tin

Maximum Wire Size AWG

15AWG

Contact Material

Phosphor Bronze

Product details

TE Connectivity Positive Lock Connector Contacts - MK I 250 Series

MK I 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.

TE Connectivity Positive Lock Range

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Positive Lock .250 Mk I Series Female Crimp Terminal, 20AWG Min, 15AWG Max

P.O.A.

TE Connectivity Positive Lock .250 Mk I Series Female Crimp Terminal, 20AWG Min, 15AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Female

For Use With

Positive Lock .250 Mk I Connector Housing

Series

Positive Lock .250 Mk I

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Termination Method

Crimp

Minimum Wire Size AWG

20AWG

Contact Plating

Tin

Maximum Wire Size AWG

15AWG

Contact Material

Phosphor Bronze

Product details

TE Connectivity Positive Lock Connector Contacts - MK I 250 Series

MK I 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.

TE Connectivity Positive Lock Range