TE Connectivity FASTIN-FASTON .250 Uninsulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 0.5mm² to

RS Stock No.: 669-2677Brand: TE ConnectivityManufacturers Part No.: 160928-2
brand-logo
View all in Spade Connectors

Technical documents

Specifications

Type

Receptacle

Series

FASTIN-FASTON .250

Minimum Wire Size mm²

0.5mm²

Gender

Female

Maximum Wire Size mm²

1mm²

Tab Size

6.35 x 0.81mm

Insulation

Uninsulated

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

17AWG

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Overall Length

19.2mm

Product details

TE Connectivity FASTIN-FASTON 250 Crimp Receptacles

FASTIN FASTON 250 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability. These FASTIN FASTON 250 receptacle terminals share the same product technology as the FASTON 250 crimp receptacles which assure a stable electrical & mechanical performance. These FASTIN FASTON 250 receptacle terminals have a step down insulation support barrel to compensate for insulation thickness enabling the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTIN FASTON 250 receptacles prevent over insertion of shoulderless tabs. The difference between the FASTIN-FASTON receptacles and FASTON receptacles is the addition of a locking lance that ensures secure retention of the terminal when snapped into the housing. Each FASTIN FASTON 250 terminal has precisely controlled crimping specifications which allow all connections to perform as specified. For the optimum combination of mechanical strength and electrical conductivity these FASTIN FASTON 250 receptacles are applied to the conductor using the match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that will last the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.

Features and Benefits

• Quick application to conductor with use of correct tooling
• Locking lances for secure retention in housing
• Precisely controlled crimping specifications for uniform reliability
• Stable electrical and mechanical performance
• Precise tensile strength and conductivity
• Maximum resistance to vibration and corrosion

Applications

These FASTON 250 crimp receptacles are commonly used in the appliance and automotive industry. Applications include electric ranges, washers, dryers and automotive harness wiring.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity FASTIN-FASTON .250 Uninsulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 0.5mm² to

P.O.A.

TE Connectivity FASTIN-FASTON .250 Uninsulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 0.5mm² to
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
100 - 400P.O.A.
500 - 900P.O.A.
1000 - 2400P.O.A.
2500 - 4900P.O.A.
5000+P.O.A.

Technical documents

Specifications

Type

Receptacle

Series

FASTIN-FASTON .250

Minimum Wire Size mm²

0.5mm²

Gender

Female

Maximum Wire Size mm²

1mm²

Tab Size

6.35 x 0.81mm

Insulation

Uninsulated

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

17AWG

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Overall Length

19.2mm

Product details

TE Connectivity FASTIN-FASTON 250 Crimp Receptacles

FASTIN FASTON 250 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability. These FASTIN FASTON 250 receptacle terminals share the same product technology as the FASTON 250 crimp receptacles which assure a stable electrical & mechanical performance. These FASTIN FASTON 250 receptacle terminals have a step down insulation support barrel to compensate for insulation thickness enabling the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTIN FASTON 250 receptacles prevent over insertion of shoulderless tabs. The difference between the FASTIN-FASTON receptacles and FASTON receptacles is the addition of a locking lance that ensures secure retention of the terminal when snapped into the housing. Each FASTIN FASTON 250 terminal has precisely controlled crimping specifications which allow all connections to perform as specified. For the optimum combination of mechanical strength and electrical conductivity these FASTIN FASTON 250 receptacles are applied to the conductor using the match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that will last the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.

Features and Benefits

• Quick application to conductor with use of correct tooling
• Locking lances for secure retention in housing
• Precisely controlled crimping specifications for uniform reliability
• Stable electrical and mechanical performance
• Precise tensile strength and conductivity
• Maximum resistance to vibration and corrosion

Applications

These FASTON 250 crimp receptacles are commonly used in the appliance and automotive industry. Applications include electric ranges, washers, dryers and automotive harness wiring.