TE Connectivity LEV100 Contactor, 28 V dc Coil, 1-Pole, 150 A
RS Stock No.: 236-4563Brand: TE ConnectivityManufacturers Part No.: 1618408-2Distrelec Article No.: 30222453
Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
28 V dc
Number of Poles
1
Contact Current Rating
150 A
Series
LEV100
Function
Installation Contactor
Distrelec Product Id
30222453
Country of Origin
Mexico
Stock information temporarily unavailable.
P.O.A.
TE Connectivity LEV100 Contactor, 28 V dc Coil, 1-Pole, 150 A
1
P.O.A.
TE Connectivity LEV100 Contactor, 28 V dc Coil, 1-Pole, 150 A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
28 V dc
Number of Poles
1
Contact Current Rating
150 A
Series
LEV100
Function
Installation Contactor
Distrelec Product Id
30222453
Country of Origin
Mexico