Technical documents
Specifications
Brand
TE ConnectivityContact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
30.2mm
Panel Cut Out Height
22.2mm
Contact Current Rating
10 A
Illuminated
Yes
Actuator Colour
Red
Mounting Type
Panel Mount
Terminal Type
Quick Connect
AC Voltage Rating
125 V, 250V
Actuator Shape
Rectangular
Panel Cut Out Size
22.2 x 30.2mm
Contact Material
Silver Alloy
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Contact Resistance
50mΩ
Operating Temperature Range
-20 → +85°C
Mechanical Life
100000Operations
Case Material
Nylon 66
Country of Origin
China
Product details
PRF Series
PRF or Power Rocker Switches are the most common and universally used types if switches, due to their key characteristics of reliability and ease of use. Typically, this device is an on-off switch that rocks back and forth like a see-saw, hence the name Rocker.
TE Connectivity presents their PRF Series which include a full line of single or double-pole power rocker switches for three different industry compatible panel cut-out sizes.
Feature and Benefits
• Easy to install snap-in mounting
• Dual colour rocker option
• Full-illuminated rocker option
• LED window illuminated option
• Wide range of marking options and functions available
• Cost competitive
Applications
• Home Appliances
• Power Tools
• Floor Care Equipment
• Small Appliances
• Lighting
• And more…
Tyco Series
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityContact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
30.2mm
Panel Cut Out Height
22.2mm
Contact Current Rating
10 A
Illuminated
Yes
Actuator Colour
Red
Mounting Type
Panel Mount
Terminal Type
Quick Connect
AC Voltage Rating
125 V, 250V
Actuator Shape
Rectangular
Panel Cut Out Size
22.2 x 30.2mm
Contact Material
Silver Alloy
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Contact Resistance
50mΩ
Operating Temperature Range
-20 → +85°C
Mechanical Life
100000Operations
Case Material
Nylon 66
Country of Origin
China
Product details
PRF Series
PRF or Power Rocker Switches are the most common and universally used types if switches, due to their key characteristics of reliability and ease of use. Typically, this device is an on-off switch that rocks back and forth like a see-saw, hence the name Rocker.
TE Connectivity presents their PRF Series which include a full line of single or double-pole power rocker switches for three different industry compatible panel cut-out sizes.
Feature and Benefits
• Easy to install snap-in mounting
• Dual colour rocker option
• Full-illuminated rocker option
• LED window illuminated option
• Wide range of marking options and functions available
• Cost competitive
Applications
• Home Appliances
• Power Tools
• Floor Care Equipment
• Small Appliances
• Lighting
• And more…