Technical documents
Specifications
Brand
TE ConnectivityContact Configuration
SPST
Switch Operation
On-Off
Panel Cut Out Width
11.2mm
Panel Cut Out Height
30.2mm
Contact Current Rating
10 A
Illuminated
No
Actuator Colour
Black
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Actuator Shape
Rectangular
Panel Cut Out Size
30.2 x 11.2mm
AC Voltage Rating
125 V, 250V
Contact Material
Silver Tin Oxide
Contact Resistance
50mΩ
Mechanical Life
100000Operations
Case Material
Nylon 66
Product details
PRG Series
10A @ 250Vac, 16A @ 125Vac
Panel cut out 11.2 x 30.2mm
Depth 27.4mm
Tyco Series
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityContact Configuration
SPST
Switch Operation
On-Off
Panel Cut Out Width
11.2mm
Panel Cut Out Height
30.2mm
Contact Current Rating
10 A
Illuminated
No
Actuator Colour
Black
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Actuator Shape
Rectangular
Panel Cut Out Size
30.2 x 11.2mm
AC Voltage Rating
125 V, 250V
Contact Material
Silver Tin Oxide
Contact Resistance
50mΩ
Mechanical Life
100000Operations
Case Material
Nylon 66
Product details
PRG Series
10A @ 250Vac, 16A @ 125Vac
Panel cut out 11.2 x 30.2mm
Depth 27.4mm