TE Connectivity PLASTI-GRIP Crimp Spade Connector, 0.25mm² to 1.6mm², 22AWG to 16AWG, 3mm Stud Size

Technical documents
Specifications
Brand
TE ConnectivitySeries
PLASTI-GRIP
Width
5.5mm
Minimum Wire Size mm²
0.25mm²
Minimum Wire Size (mm²)
0.25mm²
Maximum Wire Size mm²
1.6mm²
Maximum Wire Size (mm²)
1.6mm²
Minimum Wire Size AWG
22AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Stud Size
3mm
Contact Plating
Tin
Overall Length
19.9mm
Contact Material
Copper
Product details
TE Connectivity PLASTI-GRIP Spade Wire Crimp Terminals
PLASTI-GRIP closed barrel spade tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel spade tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily. These PLASTI-GRIP spade crimp terminals are available in different styles; spade, spring spade and flanged spade.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
TE Connectivity Plasti-Grip Terminals
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivitySeries
PLASTI-GRIP
Width
5.5mm
Minimum Wire Size mm²
0.25mm²
Minimum Wire Size (mm²)
0.25mm²
Maximum Wire Size mm²
1.6mm²
Maximum Wire Size (mm²)
1.6mm²
Minimum Wire Size AWG
22AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Stud Size
3mm
Contact Plating
Tin
Overall Length
19.9mm
Contact Material
Copper
Product details
TE Connectivity PLASTI-GRIP Spade Wire Crimp Terminals
PLASTI-GRIP closed barrel spade tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel spade tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily. These PLASTI-GRIP spade crimp terminals are available in different styles; spade, spring spade and flanged spade.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²