Technical documents
Specifications
Brand
TE ConnectivitySeries
PIDG
Insulation
Insulated
Insulation Material
Nylon
Minimum Wire Size mm²
1mm²
Maximum Wire Size mm²
2.6mm²
Overall Length
20.3mm
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Pin Diameter
1.8mm
Colour
Blue
Contact Plating
Tin
Product details
TE Connectivity PIDG Wire Pin Crimp Terminals
PIDG (Pre-Insulated Diamond Grip) wire pin crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG wire crimp pin terminals consist of a precision-formed high conductivity copper body and barrel. Inside the barrel are serrations which provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with copper sleeve which provides improved wire insulation support and prevents fraying. An outer colour coded nylon sleeve aids wire size identification and a funnelled entry prevents turned back wire strands allowing fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be produced. Available with various wire and pin sizes these PIDG wire pin crimp terminals offer a versatile solution to a wide range of wiring applications
Features and Benefits
High conductivity copper body
Copper sleeve for improved wire insulation support
Serrations in wire barrel for maximum contact and tensile strength
Colour coded sleeves for easy wire size and tooling identification
Funnelled wire entry for easy wire insertion
Design enables a reliable and uniform crimp
Applications
These PIDG wire terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.
TE Connectivity PIDG Terminals
P.O.A.
100
P.O.A.
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
100 - 900 | P.O.A. |
1000 - 2400 | P.O.A. |
2500 - 4900 | P.O.A. |
5000 - 9900 | P.O.A. |
10000+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivitySeries
PIDG
Insulation
Insulated
Insulation Material
Nylon
Minimum Wire Size mm²
1mm²
Maximum Wire Size mm²
2.6mm²
Overall Length
20.3mm
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Pin Diameter
1.8mm
Colour
Blue
Contact Plating
Tin
Product details
TE Connectivity PIDG Wire Pin Crimp Terminals
PIDG (Pre-Insulated Diamond Grip) wire pin crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG wire crimp pin terminals consist of a precision-formed high conductivity copper body and barrel. Inside the barrel are serrations which provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with copper sleeve which provides improved wire insulation support and prevents fraying. An outer colour coded nylon sleeve aids wire size identification and a funnelled entry prevents turned back wire strands allowing fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be produced. Available with various wire and pin sizes these PIDG wire pin crimp terminals offer a versatile solution to a wide range of wiring applications
Features and Benefits
High conductivity copper body
Copper sleeve for improved wire insulation support
Serrations in wire barrel for maximum contact and tensile strength
Colour coded sleeves for easy wire size and tooling identification
Funnelled wire entry for easy wire insertion
Design enables a reliable and uniform crimp
Applications
These PIDG wire terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.