Technical documents
Specifications
Brand
TE ConnectivitySeries
PLASTI-GRIP
Insulation
Insulated
Insulation Material
Nylon
Minimum Wire Size mm²
0.25mm²
Maximum Wire Size mm²
1.6mm²
Overall Length
20.5mm
Minimum Wire Size AWG
22AWG
Shrouded/Unshrouded
Unshrouded
Maximum Wire Size AWG
16AWG
Pin Diameter
1.8mm
Pin Length
6.8mm
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Product details
TE Connectivity PLASTI-GRIP Wire Pin Crimp Terminals
PLASTI-GRIP wire pin crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP crimp pin terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
TE Connectivity Plasti-Grip Terminals
P.O.A.
100
P.O.A.
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
100 - 900 | P.O.A. |
1000 - 2400 | P.O.A. |
2500 - 4900 | P.O.A. |
5000 - 9900 | P.O.A. |
10000+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivitySeries
PLASTI-GRIP
Insulation
Insulated
Insulation Material
Nylon
Minimum Wire Size mm²
0.25mm²
Maximum Wire Size mm²
1.6mm²
Overall Length
20.5mm
Minimum Wire Size AWG
22AWG
Shrouded/Unshrouded
Unshrouded
Maximum Wire Size AWG
16AWG
Pin Diameter
1.8mm
Pin Length
6.8mm
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Product details
TE Connectivity PLASTI-GRIP Wire Pin Crimp Terminals
PLASTI-GRIP wire pin crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP crimp pin terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²