TE Connectivity, PIDG Insulated, Red Crimp Bullet Connector, 0.5mm² to 1.6mm², 20AWG to 15AWG, 7.4mm Bullet diameter

RS Stock No.: 163-9893Brand: TE ConnectivityManufacturers Part No.: 165399-1
brand-logo
View all in Bullet Connectors

Technical documents

Specifications

Series

PIDG

Insulation

Insulated

Insulation Material

Copper

Overall Length

22.9mm

Gender

Receptacle

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.6mm²

Maximum Wire Size (mm²)

1.6mm²

Minimum Wire Size AWG

20AWG

Minimum Wire Size (AWG)

20AWG

Maximum Wire Size AWG

15AWG

Maximum Wire Size (AWG)

15AWG

Bullet Diameter

7.4mm

Shrouded/Unshrouded

Unshrouded

Colour

Red

Contact Plating

Tin

Contact Material

Brass

Product details

TE Connectivity PIDG Crimp Bullet Connectors

PIDG (Pre-Insulated Diamond Grip) bullet connectors consisting of receptacle and plug terminals designed for uniform reliability in the most difficult circuit environments. These PIDG crimp bullet connectors consist of a precision-formed high conductivity copper body and barrel. Serrations inside the wire barrel provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with a copper sleeve which provides wire insulation support. An outer colour coded nylon sleeve allows easy identification of wire size. These PIDG crimp bullet connectors also feature a funnelled wire entry which allows fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be achieved
Available with various wire, barrel and stud sizes, these PIDG bullet terminals offer a versatile solution to a wide range of wiring applications

Features and Benefits

• High conductivity copper body
• Copper sleeve for improved wire insulation support
• Serrations in wire barrel for maximum contact and tensile strength
• Colour coded sleeves for easy wire size and tooling identification
• Funnelled wire entry for easy wire insertion
• Design enables a reliable and uniform crimp

Application

These PIDG crimp bullet connectors are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.

TE Connectivity PIDG Terminals

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, PIDG Insulated, Red Crimp Bullet Connector, 0.5mm² to 1.6mm², 20AWG to 15AWG, 7.4mm Bullet diameter

P.O.A.

TE Connectivity, PIDG Insulated, Red Crimp Bullet Connector, 0.5mm² to 1.6mm², 20AWG to 15AWG, 7.4mm Bullet diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

PIDG

Insulation

Insulated

Insulation Material

Copper

Overall Length

22.9mm

Gender

Receptacle

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.6mm²

Maximum Wire Size (mm²)

1.6mm²

Minimum Wire Size AWG

20AWG

Minimum Wire Size (AWG)

20AWG

Maximum Wire Size AWG

15AWG

Maximum Wire Size (AWG)

15AWG

Bullet Diameter

7.4mm

Shrouded/Unshrouded

Unshrouded

Colour

Red

Contact Plating

Tin

Contact Material

Brass

Product details

TE Connectivity PIDG Crimp Bullet Connectors

PIDG (Pre-Insulated Diamond Grip) bullet connectors consisting of receptacle and plug terminals designed for uniform reliability in the most difficult circuit environments. These PIDG crimp bullet connectors consist of a precision-formed high conductivity copper body and barrel. Serrations inside the wire barrel provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with a copper sleeve which provides wire insulation support. An outer colour coded nylon sleeve allows easy identification of wire size. These PIDG crimp bullet connectors also feature a funnelled wire entry which allows fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be achieved
Available with various wire, barrel and stud sizes, these PIDG bullet terminals offer a versatile solution to a wide range of wiring applications

Features and Benefits

• High conductivity copper body
• Copper sleeve for improved wire insulation support
• Serrations in wire barrel for maximum contact and tensile strength
• Colour coded sleeves for easy wire size and tooling identification
• Funnelled wire entry for easy wire insertion
• Design enables a reliable and uniform crimp

Application

These PIDG crimp bullet connectors are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.

TE Connectivity PIDG Terminals