Technical documents
Specifications
Brand
TE ConnectivitySeries
0.156
Insulation
Insulated
Insulation Material
Nylon
Overall Length
24.7mm
Gender
Female
Minimum Wire Size mm²
1mm²
Minimum Wire Size (mm²)
1mm²
Maximum Wire Size mm²
2.6mm²
Maximum Wire Size (mm²)
2.6mm²
Minimum Wire Size AWG
17AWG
Minimum Wire Size (AWG)
17AWG
Maximum Wire Size AWG
13AWG
Maximum Wire Size (AWG)
13AWG
Bullet Diameter
4mm
Colour
Blue
Contact Plating
Tin
Contact Material
Brass
Product details
TE Connectivity PIDG Crimp Bullet Connectors
PIDG (Pre-Insulated Diamond Grip) bullet connectors consisting of receptacle and plug terminals designed for uniform reliability in the most difficult circuit environments. These PIDG crimp bullet connectors consist of a precision-formed high conductivity copper body and barrel. Serrations inside the wire barrel provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with a copper sleeve which provides wire insulation support. An outer colour coded nylon sleeve allows easy identification of wire size. These PIDG crimp bullet connectors also feature a funnelled wire entry which allows fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be achieved
Available with various wire, barrel and stud sizes, these PIDG bullet terminals offer a versatile solution to a wide range of wiring applications
Features and Benefits
High conductivity copper body
Copper sleeve for improved wire insulation support
Serrations in wire barrel for maximum contact and tensile strength
Colour coded sleeves for easy wire size and tooling identification
Funnelled wire entry for easy wire insertion
Design enables a reliable and uniform crimp
Application
These PIDG crimp bullet connectors are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.
TE Connectivity PIDG Terminals
P.O.A.
100
P.O.A.
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
100 - 1400 | P.O.A. |
1500 - 4900 | P.O.A. |
5000 - 9900 | P.O.A. |
10000 - 24900 | P.O.A. |
25000+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivitySeries
0.156
Insulation
Insulated
Insulation Material
Nylon
Overall Length
24.7mm
Gender
Female
Minimum Wire Size mm²
1mm²
Minimum Wire Size (mm²)
1mm²
Maximum Wire Size mm²
2.6mm²
Maximum Wire Size (mm²)
2.6mm²
Minimum Wire Size AWG
17AWG
Minimum Wire Size (AWG)
17AWG
Maximum Wire Size AWG
13AWG
Maximum Wire Size (AWG)
13AWG
Bullet Diameter
4mm
Colour
Blue
Contact Plating
Tin
Contact Material
Brass
Product details
TE Connectivity PIDG Crimp Bullet Connectors
PIDG (Pre-Insulated Diamond Grip) bullet connectors consisting of receptacle and plug terminals designed for uniform reliability in the most difficult circuit environments. These PIDG crimp bullet connectors consist of a precision-formed high conductivity copper body and barrel. Serrations inside the wire barrel provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with a copper sleeve which provides wire insulation support. An outer colour coded nylon sleeve allows easy identification of wire size. These PIDG crimp bullet connectors also feature a funnelled wire entry which allows fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be achieved
Available with various wire, barrel and stud sizes, these PIDG bullet terminals offer a versatile solution to a wide range of wiring applications
Features and Benefits
High conductivity copper body
Copper sleeve for improved wire insulation support
Serrations in wire barrel for maximum contact and tensile strength
Colour coded sleeves for easy wire size and tooling identification
Funnelled wire entry for easy wire insertion
Design enables a reliable and uniform crimp
Application
These PIDG crimp bullet connectors are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.