TE Connectivity Amplimite HDF-20 50 Way Right Angle Cable Mount D-sub Connector Plug, 2.76mm Pitch

RS Stock No.: 409-3450Brand: TE ConnectivityManufacturers Part No.: 1658607-1Distrelec Article No.: 30011970
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

50

Gender

Male

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

2.76mm

Termination Method

IDC

Current Rating

1.25A

Housing Material

Steel

Voltage Rating

250.0 V

Length

74.16mm

Width

22.91mm

Depth

15.39mm

Dimensions

74.16 x 22.91 x 15.39mm

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Series

AMPLIMITE HDF-20

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Product details

AMPLIMITE Series HDF-20 Low Profile IDC Metal Shell D-Sub Connectors

AMPLIMITE HDF-20 series low profile metal shell IDC d-sub connectors for flat ribbon cable. These AMPLIMITE HDF-20 series IDC d-sub ribbon cable connectors have pre-assembled black 94V-0 rated thermoplastic housings and covers with a tin plated steel front shell and are pre-loaded with duplex plated phosphor bronze contacts that accept 28 AWG and 26 AWG solid and stranded round conductor flat ribbon cable on 1.27mm centres.
Part numbers 1658613-x and 1658612-x have standard mounting holes.
Part numbers 1658608-x, 1658610-x, 1658607-1 and 1658606-1 have brass 4-40 threaded inserts.
These AMPLIMITE HDF-20 series d-sub ribbon cable connectors mate with HD-20 Board Mount, HDP and HDE (sizes 1-4 only) d-sub connectors.
For optional strain relief see stock numbers 409-3387 and 409-3422 typically.
For screwlocks and screws see stock number 680-9358, 717-4473 and 680-9351 typically.

Low profile black metal body cable mounting
IDC D plugs and socket connectors
Use assembly tool stock no. 301-8177 and plug and socket die sets stock no.s 409-3438, 409-3444
See also accessories, typically stock no. 450-9258

D Type & Accessories - TE Connectivity

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Amplimite HDF-20 50 Way Right Angle Cable Mount D-sub Connector Plug, 2.76mm Pitch

P.O.A.

TE Connectivity Amplimite HDF-20 50 Way Right Angle Cable Mount D-sub Connector Plug, 2.76mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Number Of Contacts

50

Gender

Male

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

2.76mm

Termination Method

IDC

Current Rating

1.25A

Housing Material

Steel

Voltage Rating

250.0 V

Length

74.16mm

Width

22.91mm

Depth

15.39mm

Dimensions

74.16 x 22.91 x 15.39mm

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Series

AMPLIMITE HDF-20

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Product details

AMPLIMITE Series HDF-20 Low Profile IDC Metal Shell D-Sub Connectors

AMPLIMITE HDF-20 series low profile metal shell IDC d-sub connectors for flat ribbon cable. These AMPLIMITE HDF-20 series IDC d-sub ribbon cable connectors have pre-assembled black 94V-0 rated thermoplastic housings and covers with a tin plated steel front shell and are pre-loaded with duplex plated phosphor bronze contacts that accept 28 AWG and 26 AWG solid and stranded round conductor flat ribbon cable on 1.27mm centres.
Part numbers 1658613-x and 1658612-x have standard mounting holes.
Part numbers 1658608-x, 1658610-x, 1658607-1 and 1658606-1 have brass 4-40 threaded inserts.
These AMPLIMITE HDF-20 series d-sub ribbon cable connectors mate with HD-20 Board Mount, HDP and HDE (sizes 1-4 only) d-sub connectors.
For optional strain relief see stock numbers 409-3387 and 409-3422 typically.
For screwlocks and screws see stock number 680-9358, 717-4473 and 680-9351 typically.

Low profile black metal body cable mounting
IDC D plugs and socket connectors
Use assembly tool stock no. 301-8177 and plug and socket die sets stock no.s 409-3438, 409-3444
See also accessories, typically stock no. 450-9258

D Type & Accessories - TE Connectivity