TE Connectivity Amplimite HDF-20 9 Way Right Angle Cable Mount D-sub Connector Socket, 2.77mm Pitch

RS Stock No.: 409-3337Brand: TE ConnectivityManufacturers Part No.: 1658612-4Distrelec Article No.: 30011971
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

2.77mm

Termination Method

IDC

Current Rating

1.25A

Housing Material

Steel

Voltage Rating

250.0 V

Length

30.88mm

Width

18.61mm

Depth

12.59mm

Series

AMPLIMITE HDF-20

Dimensions

30.88 x 18.61 x 12.59mm

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Product details

AMPLIMITE Series HDF-20 Low Profile IDC Metal Shell D-Sub Connectors

AMPLIMITE HDF-20 series low profile metal shell IDC d-sub connectors for flat ribbon cable. These AMPLIMITE HDF-20 series IDC d-sub ribbon cable connectors have pre-assembled black 94V-0 rated thermoplastic housings and covers with a tin plated steel front shell and are pre-loaded with duplex plated phosphor bronze contacts that accept 28 AWG and 26 AWG solid and stranded round conductor flat ribbon cable on 1.27mm centres.
Part numbers 1658613-x and 1658612-x have standard mounting holes.
Part numbers 1658608-x, 1658610-x, 1658607-1 and 1658606-1 have brass 4-40 threaded inserts.
These AMPLIMITE HDF-20 series d-sub ribbon cable connectors mate with HD-20 Board Mount, HDP and HDE (sizes 1-4 only) d-sub connectors.
For optional strain relief see stock numbers 409-3387 and 409-3422 typically.
For screwlocks and screws see stock number 680-9358, 717-4473 and 680-9351 typically.

Low profile black metal body cable mounting
IDC D plugs and socket connectors
Use assembly tool stock no. 301-8177 and plug and socket die sets stock no.s 409-3438, 409-3444
See also accessories, typically stock no. 450-9258

D Type & Accessories - TE Connectivity

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Amplimite HDF-20 9 Way Right Angle Cable Mount D-sub Connector Socket, 2.77mm Pitch

P.O.A.

TE Connectivity Amplimite HDF-20 9 Way Right Angle Cable Mount D-sub Connector Socket, 2.77mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

2.77mm

Termination Method

IDC

Current Rating

1.25A

Housing Material

Steel

Voltage Rating

250.0 V

Length

30.88mm

Width

18.61mm

Depth

12.59mm

Series

AMPLIMITE HDF-20

Dimensions

30.88 x 18.61 x 12.59mm

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Product details

AMPLIMITE Series HDF-20 Low Profile IDC Metal Shell D-Sub Connectors

AMPLIMITE HDF-20 series low profile metal shell IDC d-sub connectors for flat ribbon cable. These AMPLIMITE HDF-20 series IDC d-sub ribbon cable connectors have pre-assembled black 94V-0 rated thermoplastic housings and covers with a tin plated steel front shell and are pre-loaded with duplex plated phosphor bronze contacts that accept 28 AWG and 26 AWG solid and stranded round conductor flat ribbon cable on 1.27mm centres.
Part numbers 1658613-x and 1658612-x have standard mounting holes.
Part numbers 1658608-x, 1658610-x, 1658607-1 and 1658606-1 have brass 4-40 threaded inserts.
These AMPLIMITE HDF-20 series d-sub ribbon cable connectors mate with HD-20 Board Mount, HDP and HDE (sizes 1-4 only) d-sub connectors.
For optional strain relief see stock numbers 409-3387 and 409-3422 typically.
For screwlocks and screws see stock number 680-9358, 717-4473 and 680-9351 typically.

Low profile black metal body cable mounting
IDC D plugs and socket connectors
Use assembly tool stock no. 301-8177 and plug and socket die sets stock no.s 409-3438, 409-3444
See also accessories, typically stock no. 450-9258

D Type & Accessories - TE Connectivity