TE Connectivity 26-Way IDC Connector Socket for Cable Mount, 2-Row

Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
26
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
1A
Contact Plating
Gold over Nickel
Series
AMP-LATCH Novo
Minimum Operating Temperature
-65.0°C
Maximum Operating Temperature
105.0°C
Housing Material
Thermoplastic
Contact Material
Phosphor Bronze
Country of Origin
China
Product details
TE Connectivity Novo Series IDC Ribbon Cable Connectors
TEs Novo series IDC ribbon cable connectors are designed to work hand in hand with compatible flat ribbon cables to create a cable assembly. With military and centre polarization, the Novo series is to be used with wire to board IDC ribbon cable connectors with centre and military polarized centres and a 2.54 x 2.54 mating grid for 1.27mm pitch ribbon cable. These AMP-LATCH Novo IDC ribbon cable connectors are made from UL 94V-0 thermoplastic with two rows of IDC duplex plated tuning fork style contacts accepting a wire size of 28-26 AWG. A cover is supplied with these AMP-LATCH Novo housing assemblies and optional strain reliefs are available.
IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).
Features
• Connector System- Wire to Board
• Tuning fork contact offers a military approved design, at an economical cost
• Choice of duplex gold plating on contact mating area
• Selected 10 thru 64-position configurations available
• Contact design provides uniform latching of contacts and housing with connector cover
Standards
DIN 41651, DIN EN 60352-3//4
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 24 | P.O.A. |
| 25 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250 - 499 | P.O.A. |
| 500+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
26
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
1A
Contact Plating
Gold over Nickel
Series
AMP-LATCH Novo
Minimum Operating Temperature
-65.0°C
Maximum Operating Temperature
105.0°C
Housing Material
Thermoplastic
Contact Material
Phosphor Bronze
Country of Origin
China
Product details
TE Connectivity Novo Series IDC Ribbon Cable Connectors
TEs Novo series IDC ribbon cable connectors are designed to work hand in hand with compatible flat ribbon cables to create a cable assembly. With military and centre polarization, the Novo series is to be used with wire to board IDC ribbon cable connectors with centre and military polarized centres and a 2.54 x 2.54 mating grid for 1.27mm pitch ribbon cable. These AMP-LATCH Novo IDC ribbon cable connectors are made from UL 94V-0 thermoplastic with two rows of IDC duplex plated tuning fork style contacts accepting a wire size of 28-26 AWG. A cover is supplied with these AMP-LATCH Novo housing assemblies and optional strain reliefs are available.
IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).
Features
• Connector System- Wire to Board
• Tuning fork contact offers a military approved design, at an economical cost
• Choice of duplex gold plating on contact mating area
• Selected 10 thru 64-position configurations available
• Contact design provides uniform latching of contacts and housing with connector cover
Standards
DIN 41651, DIN EN 60352-3//4