TE Connectivity Amplimite HDP-22 15 Way Cable Mount D-sub Connector Socket

RS Stock No.: 314-7966Brand: TE ConnectivityManufacturers Part No.: 1658681-1Distrelec Article No.: 30223894
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

D Connector Type

High Density D-Sub

Termination Method

Crimp

Housing Material

Steel

Voltage Rating

250.0 V

Length

30.81mm

Width

12.54mm

Depth

17.9mm

Series

AMPLIMITE HDP-22

Dimensions

30.81 x 12.54 x 17.9mm

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Product details

AMPLIMITE D-Sub Cable Connector, HDP-22 Series, Crimp Snap-In Contact

TE Connectivity's range of crimp d-sub connectors boast tin plated steels shells with a 94V0- black thermoplastic inserts. These AMPLIMITE are high density crimp connectors, approximately 65% higher density then HD-20 connectors. These connectors will mate with any size 22 d-sub connector that dimensionally complies with MIL-C-C24303.

• 65% higher density than HD-20 connectors
• Space saving
• 94V0 black thermoplastic insert
• Tin plated, steel shell

Need crimp contacts?
718-1207 & 680-9692

Approvals

UL listed, CSA certified

TE Connectivity Amplimite HDP22/HD22

High density connectors for use where a higher number of contacts are required in a given body size. e.g. standard 15 pin D connector shell contains 26 contacts.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity Amplimite HDP-22 15 Way Cable Mount D-sub Connector Socket

P.O.A.

TE Connectivity Amplimite HDP-22 15 Way Cable Mount D-sub Connector Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 499P.O.A.
500 - 999P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

D Connector Type

High Density D-Sub

Termination Method

Crimp

Housing Material

Steel

Voltage Rating

250.0 V

Length

30.81mm

Width

12.54mm

Depth

17.9mm

Series

AMPLIMITE HDP-22

Dimensions

30.81 x 12.54 x 17.9mm

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Product details

AMPLIMITE D-Sub Cable Connector, HDP-22 Series, Crimp Snap-In Contact

TE Connectivity's range of crimp d-sub connectors boast tin plated steels shells with a 94V0- black thermoplastic inserts. These AMPLIMITE are high density crimp connectors, approximately 65% higher density then HD-20 connectors. These connectors will mate with any size 22 d-sub connector that dimensionally complies with MIL-C-C24303.

• 65% higher density than HD-20 connectors
• Space saving
• 94V0 black thermoplastic insert
• Tin plated, steel shell

Need crimp contacts?
718-1207 & 680-9692

Approvals

UL listed, CSA certified

TE Connectivity Amplimite HDP22/HD22

High density connectors for use where a higher number of contacts are required in a given body size. e.g. standard 15 pin D connector shell contains 26 contacts.

You may be interested in