TE Connectivity, AMPLIMITE HDP-22 Series, size 22 Female Crimp D-sub Connector Contact, Gold over Nickel Signal, 28

Technical documents
Specifications
Brand
TE ConnectivityGender
Female
Wire Size
28 → 22 AWG
Contact Material
Phosphor Bronze
Termination Method
Crimp
Contact Plating
Gold over Nickel
Contact Type
Signal
Series
AMPLIMITE HDP-22
Contact Size
22
Country of Origin
United States
Product details
AMPLIMITE Size 22 DF Crimp Snap-In Contacts for HDP-22 D-Sub Connectors
AMPLIMITE size 22 DF crimp snap-in contacts for HDP-22 d-sub connectors. These 22 DF crimp snap-in contacts are precision formed and accept a wire size range of 28-22 AWG (0.4 to 0.08mm2). The pin crimp contacts are made from brass and the socket contacts are made from phosphor bronze. The platings for these contacts are as follows:
Stock numbers 680-9692, 270-9838, 718-1207 and 314-8010 are duplex plated with 0.00076 gold
Stock numbers 798-1322 , 270-9850 and 314-8026 are duplex plated gold flash
For PRO-CRIMPER II hand tool see stock number 314-8032
For insertion/extraction tool see stock number 446-822
Male and female crimp contacts.
Will accept wire sizes 28 to 22 a.w.g. (0.08-0.4mm2).
Use crimp tool stock no. 314-8032 and insert/extraction tool stock no. 446-822.
TE Connectivity AMPLIMITE D-Subminiature Connectors
P.O.A.
Standard
10
P.O.A.
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 240 | P.O.A. |
250 - 990 | P.O.A. |
1000 - 4990 | P.O.A. |
5000 - 9990 | P.O.A. |
10000+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityGender
Female
Wire Size
28 → 22 AWG
Contact Material
Phosphor Bronze
Termination Method
Crimp
Contact Plating
Gold over Nickel
Contact Type
Signal
Series
AMPLIMITE HDP-22
Contact Size
22
Country of Origin
United States
Product details
AMPLIMITE Size 22 DF Crimp Snap-In Contacts for HDP-22 D-Sub Connectors
AMPLIMITE size 22 DF crimp snap-in contacts for HDP-22 d-sub connectors. These 22 DF crimp snap-in contacts are precision formed and accept a wire size range of 28-22 AWG (0.4 to 0.08mm2). The pin crimp contacts are made from brass and the socket contacts are made from phosphor bronze. The platings for these contacts are as follows:
Stock numbers 680-9692, 270-9838, 718-1207 and 314-8010 are duplex plated with 0.00076 gold
Stock numbers 798-1322 , 270-9850 and 314-8026 are duplex plated gold flash
For PRO-CRIMPER II hand tool see stock number 314-8032
For insertion/extraction tool see stock number 446-822
Male and female crimp contacts.
Will accept wire sizes 28 to 22 a.w.g. (0.08-0.4mm2).
Use crimp tool stock no. 314-8032 and insert/extraction tool stock no. 446-822.
TE Connectivity AMPLIMITE D-Subminiature Connectors