TE Connectivity Amplimite HDP-20 25 Way Cable Mount D-sub Connector Plug

RS Stock No.: 301-8313Brand: TE ConnectivityManufacturers Part No.: 167294-1Distrelec Article No.: 14411526
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Housing Material

Steel

Length

53.0mm

Width

12.55mm

Depth

17.65mm

Dimensions

53 x 12.55 x 17.65mm

Series

AMPLIMITE HDP-20

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Country of Origin

Poland

Product details

Housings for crimp contacts

HD-20 series standard connector range featuring Sub-D housings with a metal backshell for crimping contacts.
Meets main market standards.

TE Connectivity AMPLIMITE D-Subminiature Connectors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Amplimite HDP-20 25 Way Cable Mount D-sub Connector Plug

P.O.A.

TE Connectivity Amplimite HDP-20 25 Way Cable Mount D-sub Connector Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Housing Material

Steel

Length

53.0mm

Width

12.55mm

Depth

17.65mm

Dimensions

53 x 12.55 x 17.65mm

Series

AMPLIMITE HDP-20

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Country of Origin

Poland

Product details

Housings for crimp contacts

HD-20 series standard connector range featuring Sub-D housings with a metal backshell for crimping contacts.
Meets main market standards.

TE Connectivity AMPLIMITE D-Subminiature Connectors