Technical documents
Specifications
Brand
TE ConnectivityGender
Female
Memory Socket Type
DIMM Socket
Body Orientation
Right Angle
Contact Material
Copper Alloy
Contact Plating
Gold Flash
Number Of Contacts
200
Pitch
0.6mm
Mounting Type
Surface Mount
Termination Method
Solder
Housing Material
Thermoplastic
SDRAM Type
SO
Latching
Yes
Row Spacing
6.2mm
Maximum Contact Resistance
30.0mΩ
Current Rating
500.0mA
Voltage Rating
1.8 V
Maximum Operating Temperature
+85°C
Series Number
1717254
Minimum Operating Temperature
-55°C
Country of Origin
China
P.O.A.
Each (Supplied as a Tape) (ex VAT)
5
P.O.A.
Each (Supplied as a Tape) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityGender
Female
Memory Socket Type
DIMM Socket
Body Orientation
Right Angle
Contact Material
Copper Alloy
Contact Plating
Gold Flash
Number Of Contacts
200
Pitch
0.6mm
Mounting Type
Surface Mount
Termination Method
Solder
Housing Material
Thermoplastic
SDRAM Type
SO
Latching
Yes
Row Spacing
6.2mm
Maximum Contact Resistance
30.0mΩ
Current Rating
500.0mA
Voltage Rating
1.8 V
Maximum Operating Temperature
+85°C
Series Number
1717254
Minimum Operating Temperature
-55°C
Country of Origin
China