Technical documents
Specifications
Brand
TE ConnectivityGender
Female
Number Of Contacts
52
Number Of Rows
2
Pitch
0.8mm
Body Orientation
Right Angle
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Termination Method
Solder
Housing Material
Thermoplastic
Length
30.0mm
Width
4.0mm
Depth
9.5mm
Dimensions
30 x 4 x 9.5mm
Country of Origin
China
Product details
TE Connectivity PCI Card Edge Connectors
Memory Card Connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityGender
Female
Number Of Contacts
52
Number Of Rows
2
Pitch
0.8mm
Body Orientation
Right Angle
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Termination Method
Solder
Housing Material
Thermoplastic
Length
30.0mm
Width
4.0mm
Depth
9.5mm
Dimensions
30 x 4 x 9.5mm
Country of Origin
China
Product details