Technical documents
Specifications
Brand
TE ConnectivityType
Insert
Number Of Contacts
18
Gender
Female
Number Of Rows
2
Mounting Type
Cable Mount
Series
AMP MCP 1.5K
Colour
Black
Height
23.5mm
Width
37.2mm
Housing Material
PBT
Depth
8.4mm
Country of Origin
Morocco
Product details
TE Connectivity MCP 1.5K Receptacle Inserts
MCP 1.5K unsealed receptacle inserts made from PBT-GF20. These MCP 1.5K receptacle housings accept a wire size range of 1.5mm2 FLR max and are for use with MCP 1.5K carrier housings (see stock number 726-8913 typically). Stock number 726-8953 has A type keying.
TE Connectivity Multiple Contact Point System (MCP)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityType
Insert
Number Of Contacts
18
Gender
Female
Number Of Rows
2
Mounting Type
Cable Mount
Series
AMP MCP 1.5K
Colour
Black
Height
23.5mm
Width
37.2mm
Housing Material
PBT
Depth
8.4mm
Country of Origin
Morocco
Product details
TE Connectivity MCP 1.5K Receptacle Inserts
MCP 1.5K unsealed receptacle inserts made from PBT-GF20. These MCP 1.5K receptacle housings accept a wire size range of 1.5mm2 FLR max and are for use with MCP 1.5K carrier housings (see stock number 726-8913 typically). Stock number 726-8953 has A type keying.