Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
11
Number Of Rows
2
Gender
Female
Series
Multi-Interlock Mark II
For Use With
Wire-to-Wire Multiple Interlock Connector
Body Orientation
Straight
Length
38.6mm
Width
18mm
Housing Material
Polyamide
Product details
MIC Receptacles
TE Connectivity MIC (Multiple Interlock Connectors) Range
Stock information temporarily unavailable.
P.O.A.
Each (Supplied in a Bag) (ex VAT)
TE Connectivity, Multi-Interlock Mark II Female Connector Housing, 11 Way, 2 Row
Select packaging type
Production pack (Bag)
5
P.O.A.
Each (Supplied in a Bag) (ex VAT)
TE Connectivity, Multi-Interlock Mark II Female Connector Housing, 11 Way, 2 Row
Stock information temporarily unavailable.
Select packaging type
Production pack (Bag)
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
11
Number Of Rows
2
Gender
Female
Series
Multi-Interlock Mark II
For Use With
Wire-to-Wire Multiple Interlock Connector
Body Orientation
Straight
Length
38.6mm
Width
18mm
Housing Material
Polyamide
Product details