TE Connectivity, FASTON .250 3 Way Nylon Crimp Terminal Housing, Natural

RS Stock No.: 712-1930Brand: TE ConnectivityManufacturers Part No.: 172131-1
brand-logo
View all in Crimp Terminal Housings

Technical documents

Specifications

Body Material

Nylon

Length

22.9mm

Colour

Natural

Number Of Contacts

3

Series

FASTON .250

Country of Origin

Japan

Product details

TE Connectivity FASTIN-FASTON 250 Lance Connector Housings

250 series FASTIN-FASTON free hanging lance plug and receptacle connector housings for use with FASTIN-FASTON 6.35 mm tab and receptacle contacts. These 250 series FASTIN-FASTON lance connector housings offer reliable wire to wire connections and are an improved version of the conventional 250 series. These 250 series FASTIN-FASTON lance connector housings feature a locking latch in each contact cavity. These locking latches secure and lock the contact firmly into position inside the cavity. This feature eliminates the need for contacts to have locking lances that often caused problems with locking performance. The housings are polarized to aid accurate mating and also feature locking lances on the outside for a secure connection to the mating connector.

Features & Benefits

Locking latches in contact cavities for improved contact security
Polarized housings to prevent mis-mating
External locking latches for secure mating connection
Fire retardant moulded 6/6 nylon

Product Application Information

These FASTIN-FASTON connectors are the multiple connector versions of the basic FASTON terminal line. They allow quick and simultaneous connection of up to eight separate circuits with a maximum of 20 leads. These FASTIN-FASTON connectors are used as multiposition and coupling connectors in automotive wire harnesses in medium current applications

P.O.A.

TE Connectivity, FASTON .250 3 Way Nylon Crimp Terminal Housing, Natural
Select packaging type

P.O.A.

TE Connectivity, FASTON .250 3 Way Nylon Crimp Terminal Housing, Natural

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Body Material

Nylon

Length

22.9mm

Colour

Natural

Number Of Contacts

3

Series

FASTON .250

Country of Origin

Japan

Product details

TE Connectivity FASTIN-FASTON 250 Lance Connector Housings

250 series FASTIN-FASTON free hanging lance plug and receptacle connector housings for use with FASTIN-FASTON 6.35 mm tab and receptacle contacts. These 250 series FASTIN-FASTON lance connector housings offer reliable wire to wire connections and are an improved version of the conventional 250 series. These 250 series FASTIN-FASTON lance connector housings feature a locking latch in each contact cavity. These locking latches secure and lock the contact firmly into position inside the cavity. This feature eliminates the need for contacts to have locking lances that often caused problems with locking performance. The housings are polarized to aid accurate mating and also feature locking lances on the outside for a secure connection to the mating connector.

Features & Benefits

Locking latches in contact cavities for improved contact security
Polarized housings to prevent mis-mating
External locking latches for secure mating connection
Fire retardant moulded 6/6 nylon

Product Application Information

These FASTIN-FASTON connectors are the multiple connector versions of the basic FASTON terminal line. They allow quick and simultaneous connection of up to eight separate circuits with a maximum of 20 leads. These FASTIN-FASTON connectors are used as multiposition and coupling connectors in automotive wire harnesses in medium current applications