Technical documents
Specifications
Brand
TE ConnectivityGender
Female
For Use With
Multi-Interlock Mark II Connector Housing
Series
Multi-Interlock Mark II
Minimum Wire Size mm²
0.3mm²
Minimum Wire Size (mm²)
0.3mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.9mm²
Maximum Wire Size (mm²)
0.9mm²
Minimum Wire Size AWG
22AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size AWG
18AWG
Contact Material
Brass
Maximum Wire Size (AWG)
18AWG
Product details
TE Connectivity MIC (Multiple Interlock Connectors) Series II Tab and Receptacle Contacts
A range of tab and receptacle crimp contacts for use with Series II MIC (Multiple Interlock Connector) connectors
TE Connectivity MIC (Multiple Interlock Connectors) Range
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityGender
Female
For Use With
Multi-Interlock Mark II Connector Housing
Series
Multi-Interlock Mark II
Minimum Wire Size mm²
0.3mm²
Minimum Wire Size (mm²)
0.3mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.9mm²
Maximum Wire Size (mm²)
0.9mm²
Minimum Wire Size AWG
22AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size AWG
18AWG
Contact Material
Brass
Maximum Wire Size (AWG)
18AWG
Product details
TE Connectivity MIC (Multiple Interlock Connectors) Series II Tab and Receptacle Contacts
A range of tab and receptacle crimp contacts for use with Series II MIC (Multiple Interlock Connector) connectors