Technical documents
Specifications
Brand
TE ConnectivityGender
Female
Number Of Contacts
40
Body Orientation
Right Angle
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel
Housing Material
Liquid Crystal Polymer
Pitch
2.54mm
Current Rating
1A
Voltage Rating
250 V ac
Termination Method
Solder
Length
35.33mm
Width
7.65mm
Depth
17.46mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Country of Origin
China
Product details
TE Connectivity CHAMP 1.27mm Centerline Connectors
A range of TE Connectivity CHAMP 050 Series 1.27mm Centerline Connectors for various applications such as Board to Board and SCSI.
Champ connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityGender
Female
Number Of Contacts
40
Body Orientation
Right Angle
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel
Housing Material
Liquid Crystal Polymer
Pitch
2.54mm
Current Rating
1A
Voltage Rating
250 V ac
Termination Method
Solder
Length
35.33mm
Width
7.65mm
Depth
17.46mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Country of Origin
China
Product details
TE Connectivity CHAMP 1.27mm Centerline Connectors
A range of TE Connectivity CHAMP 050 Series 1.27mm Centerline Connectors for various applications such as Board to Board and SCSI.