TE Connectivity Straight, Through Hole, Socket- Single Port Type A USB Connector

RS Stock No.: 164-8845Brand: TE ConnectivityManufacturers Part No.: 1734366-1
brand-logo
View all in USB Connectors

Technical documents

Specifications

Gender

Female

Mounting Type

Through Hole

USB Type

A

Termination Method

Solder

Body Orientation

Straight

Number of Ports

1

Current Rating

1.0A

Voltage Rating

30.0 V

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

TE Connectivity USB Connectors

TE Connectivity brings you a range of quality USB 2.0, metal housed USB connectors. These USB connectors are constructed from a glass filled thermoplastic. They're compact & robust and will suit most applications. The 292303-7 USB also feature board lock to assist with PCB mounting for an easier install.

Features and benefits:

• USB 2.0 for up to 480 MBPS speed transfer
• Integrated locking mechanism provides superior locking strength
• Right angle orientation
• Plug & Play capability
• 40 N retention force
• IP20 Rating

Applications:

• Machine Vision
• Human Machine Interface
• Printers
• Barcode Readers
• Mass Storage

TE Connectivity USB Connectors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Straight, Through Hole, Socket- Single Port Type A USB Connector

P.O.A.

TE Connectivity Straight, Through Hole, Socket- Single Port Type A USB Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Female

Mounting Type

Through Hole

USB Type

A

Termination Method

Solder

Body Orientation

Straight

Number of Ports

1

Current Rating

1.0A

Voltage Rating

30.0 V

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

TE Connectivity USB Connectors

TE Connectivity brings you a range of quality USB 2.0, metal housed USB connectors. These USB connectors are constructed from a glass filled thermoplastic. They're compact & robust and will suit most applications. The 292303-7 USB also feature board lock to assist with PCB mounting for an easier install.

Features and benefits:

• USB 2.0 for up to 480 MBPS speed transfer
• Integrated locking mechanism provides superior locking strength
• Right angle orientation
• Plug & Play capability
• 40 N retention force
• IP20 Rating

Applications:

• Machine Vision
• Human Machine Interface
• Printers
• Barcode Readers
• Mass Storage

TE Connectivity USB Connectors